
C0603H330J5GACTU | |
|---|---|
DigiKey Part Number | 399-17603-2-ND - Tape & Reel (TR) 399-17603-1-ND - Cut Tape (CT) 399-17603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603H330J5GACTU |
Description | CAP CER SMD 0603 33PF 33PF 5% CO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603H330J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 10 | $3.55700 | $35.57 |
| 50 | $2.71520 | $135.76 |
| 100 | $2.45490 | $245.49 |
| 500 | $2.01792 | $1,008.96 |
| 1,000 | $1.89995 | $1,899.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.67996 | $6,719.84 |
| 8,000 | $1.60461 | $12,836.88 |
| 12,000 | $1.56532 | $18,783.84 |
| 20,000 | $1.52502 | $30,500.40 |
| 28,000 | $1.50055 | $42,015.40 |
| 40,000 | $1.47701 | $59,080.40 |
| 48,000 | $1.46586 | $70,361.28 |

