
| C0603C919D5GACTU | |
|---|---|
| DigiKey Part Number | 399-C0603C919D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C919D5GACTUCT-ND - Cut Tape (CT) 399-C0603C919D5GACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0603C919D5GACTU | 
| Description | CAP CER 9.1PF 50V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 9.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0603C919D5GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.5pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.034" (0.87mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.12000 | $2.12 | 
| 10 | $1.24000 | $12.40 | 
| 50 | $0.89740 | $44.87 | 
| 100 | $0.79140 | $79.14 | 
| 500 | $0.61434 | $307.17 | 
| 1,000 | $0.55967 | $559.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.56043 | $2,241.72 | 
| 8,000 | $0.36330 | $2,906.40 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China