0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C919C5GACTU

DigiKey Part Number
399-C0603C919C5GACTUTR-ND - Tape & Reel (TR)
399-C0603C919C5GACTUCT-ND - Cut Tape (CT)
399-C0603C919C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C919C5GACTU
Description
CAP CER 9.1PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C919C5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,199
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
10$2.81000$28.10
50$2.11740$105.87
100$1.90420$190.42
500$1.54574$772.87
1,000$1.43488$1,434.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.26879$5,075.16
8,000$1.20705$9,656.40
12,000$1.17613$14,113.56
20,000$1.14186$22,837.20
28,000$1.12182$31,410.96
40,000$1.10254$44,101.60
48,000$1.09341$52,483.68
Manufacturers Standard Package