
C0603C919C5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C919C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C919C5GACTUCT-ND - Cut Tape (CT) 399-C0603C919C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C919C5GACTU |
Description | CAP CER 9.1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C919C5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.82500 | $28.25 |
50 | $2.12820 | $106.41 |
100 | $1.91400 | $191.40 |
500 | $1.55368 | $776.84 |
1,000 | $1.44226 | $1,442.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.27531 | $5,101.24 |
8,000 | $1.21326 | $9,706.08 |
12,000 | $1.18217 | $14,186.04 |
20,000 | $1.14773 | $22,954.60 |
28,000 | $1.12759 | $31,572.52 |
40,000 | $1.10821 | $44,328.40 |
48,000 | $1.09903 | $52,753.44 |