
C0603C829B1GACTU | |
|---|---|
DigiKey Part Number | 399-9981-2-ND - Tape & Reel (TR) 399-9981-1-ND - Cut Tape (CT) 399-9981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C829B1GACTU |
Description | CAP CER 8.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C829B1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A8R2BT | KYOCERA AVX | 260 | 478-KGM15ACG2A8R2BTCT-ND | $4.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.28300 | $42.83 |
| 50 | $3.29020 | $164.51 |
| 100 | $2.98440 | $298.44 |
| 500 | $2.46892 | $1,234.46 |
| 1,000 | $2.30967 | $2,309.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.07067 | $8,282.68 |
| 8,000 | $1.98183 | $15,854.64 |
| 12,000 | $1.93733 | $23,247.96 |
| 20,000 | $1.88800 | $37,760.00 |
| 28,000 | $1.85915 | $52,056.20 |
| 40,000 | $1.83141 | $73,256.40 |

