C0402C822K1RAC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 29,516
Unit Price: $1.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25065
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,253
Unit Price: $1.48000
Datasheet
8200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C822K1RAC7411

DigiKey Part Number
399-C0402C822K1RAC7411TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C822K1RAC7411
Description
CAP CER 8200PF 100V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C822K1RACAUTOKEMET29,516399-C0402C822K1RACAUTOCT-ND$1.73000Parametric Equivalent
C0402C822K1RACAUTO7411KEMET0399-C0402C822K1RACAUTO7411TR-ND$0.25065Parametric Equivalent
C0402C822K1RACTUKEMET18,253399-C0402C822K1RACTUCT-ND$1.48000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.21219$10,609.50
Manufacturers Standard Package