8200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C822K1RACTU

DigiKey Part Number
399-C0402C822K1RACTUTR-ND - Tape & Reel (TR)
399-C0402C822K1RACTUCT-ND - Cut Tape (CT)
399-C0402C822K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C822K1RACTU
Description
CAP CER 8200PF 100V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,253
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.85500$8.55
50$0.60680$30.34
100$0.52950$52.95
500$0.40154$200.77
1,000$0.36199$361.99
2,500$0.32034$800.85
5,000$0.29532$1,476.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27473$2,747.30
20,000$0.25779$5,155.80
30,000$0.24931$7,479.30
50,000$0.23991$11,995.50
70,000$0.23441$16,408.70
100,000$0.22913$22,913.00
Manufacturers Standard Package