Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C822K1RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C822K1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C822K1RALTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C822K1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C822K1RACAUTO | KEMET | 0 | 399-C0603C822K1RACAUTOTR-ND | $0.60662 | Parametric Equivalent |
| C0603C822K1RACTU | KEMET | 6,399 | 399-C0603C822K1RACTUCT-ND | $2.55000 | Parametric Equivalent |
| 0603B822K101CT | Walsin Technology Corporation | 0 | 1292-0603B822K101CTTR-ND | $0.05973 | Parametric Equivalent |
| GCD188R72A822KA01D | Murata Electronics | 4,000 | 490-GCD188R72A822KA01DCT-ND | $1.07000 | Parametric Equivalent |
| GCM188R72A822KA37D | Murata Electronics | 86,117 | 490-GCM188R72A822KA37DCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.84980 | $3,399.20 |





