
GCD188R72A822KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R72A822KA01DTR-ND - Tape & Reel (TR) 490-GCD188R72A822KA01DCT-ND - Cut Tape (CT) 490-GCD188R72A822KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R72A822KA01D |
Description | CAP CER 8200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R72A822KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.41440 | $20.72 |
| 100 | $0.35930 | $35.93 |
| 500 | $0.26686 | $133.43 |
| 1,000 | $0.23834 | $238.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19029 | $761.16 |
| 8,000 | $0.17500 | $1,400.00 |
| 12,000 | $0.16734 | $2,008.08 |
| 20,000 | $0.15886 | $3,177.20 |
| 28,000 | $0.15390 | $4,309.20 |
| 40,000 | $0.14914 | $5,965.60 |

