0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C821J5GACAUTO

DigiKey Part Number
399-6907-2-ND - Tape & Reel (TR)
399-6907-1-ND - Cut Tape (CT)
399-6907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C821J5GACAUTO
Description
CAP CER 820PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C821J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,709
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.71800$7.18
50$0.50740$25.37
100$0.44300$44.30
500$0.33336$166.68
1,000$0.29966$299.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21131$845.24
8,000$0.19194$1,535.52
12,000$0.17803$2,136.36
20,000$0.17689$3,537.80
28,000$0.16346$4,576.88
40,000$0.16282$6,512.80
48,000$0.16252$7,800.96
96,000$0.16147$15,501.12
100,000$0.16141$16,141.00
Manufacturers Standard Package