
C0603C820J1GACAUTO | |
---|---|
DigiKey Part Number | 399-15836-2-ND - Tape & Reel (TR) 399-15836-1-ND - Cut Tape (CT) 399-15836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C820J1GACAUTO |
Description | CAP CER 82PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C820J1GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.30600 | $13.06 |
50 | $0.94600 | $47.30 |
100 | $0.83590 | $83.59 |
500 | $0.65032 | $325.16 |
1,000 | $0.59316 | $593.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.50931 | $2,037.24 |
8,000 | $0.44294 | $3,543.52 |
12,000 | $0.43234 | $5,188.08 |
20,000 | $0.43003 | $8,600.60 |
28,000 | $0.42016 | $11,764.48 |
40,000 | $0.41883 | $16,753.20 |
48,000 | $0.41719 | $20,025.12 |
96,000 | $0.40136 | $38,530.56 |
100,000 | $0.40052 | $40,052.00 |