
C0603C751J5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C751J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C751J5GACTUCT-ND - Cut Tape (CT) 399-C0603C751J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C751J5GACTU |
Description | CAP CER 750PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C751J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $1.60900 | $16.09 |
50 | $1.18120 | $59.06 |
100 | $1.04890 | $104.89 |
500 | $0.82604 | $413.02 |
1,000 | $0.75735 | $757.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.65430 | $2,617.20 |
8,000 | $0.57709 | $4,616.72 |
12,000 | $0.56184 | $6,742.08 |
20,000 | $0.55901 | $11,180.20 |
28,000 | $0.54467 | $15,250.76 |
40,000 | $0.54303 | $21,721.20 |
48,000 | $0.54224 | $26,027.52 |
96,000 | $0.52658 | $50,551.68 |
100,000 | $0.52556 | $52,556.00 |