
C0603C689D5GACAUTO | |
---|---|
DigiKey Part Number | 399-15951-2-ND - Tape & Reel (TR) 399-15951-1-ND - Cut Tape (CT) 399-15951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C689D5GACAUTO |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C689D5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.19900 | $11.99 |
50 | $0.86540 | $43.27 |
100 | $0.76280 | $76.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45553 | $1,822.12 |
8,000 | $0.41718 | $3,337.44 |
12,000 | $0.40239 | $4,828.68 |
20,000 | $0.39761 | $7,952.20 |
28,000 | $0.38617 | $10,812.76 |
40,000 | $0.37885 | $15,154.00 |
48,000 | $0.37449 | $17,975.52 |
96,000 | $0.35981 | $34,541.76 |
100,000 | $0.35903 | $35,903.00 |