0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C682K5GACTU

DigiKey Part Number
399-C0603C682K5GACTUTR-ND - Tape & Reel (TR)
399-C0603C682K5GACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C682K5GACTU
Description
CAP CER 6800PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,882
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.73800$17.38
50$1.28080$64.04
100$1.13890$113.89
500$0.90086$450.43
1,000$0.82735$827.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.71724$2,868.96
8,000$0.66135$5,290.80
12,000$0.64161$7,699.32
20,000$0.63317$12,663.40
28,000$0.61976$17,353.28
40,000$0.60714$24,285.60
48,000$0.60109$28,852.32
96,000$0.58072$55,749.12
100,000$0.57964$57,964.00
Manufacturers Standard Package