


C0603C682K4RACTU | |
---|---|
DigiKey Part Number | 399-C0603C682K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C682K4RACTUCT-ND - Cut Tape (CT) 399-C0603C682K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682K4RACTU |
Description | CAP CER 6800PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.08600 | $10.86 |
50 | $0.78260 | $39.13 |
100 | $0.68860 | $68.86 |
500 | $0.53066 | $265.33 |
1,000 | $0.48189 | $481.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34990 | $1,399.60 |
8,000 | $0.32097 | $2,567.76 |
12,000 | $0.31938 | $3,832.56 |
20,000 | $0.31757 | $6,351.40 |
28,000 | $0.31649 | $8,861.72 |
40,000 | $0.31542 | $12,616.80 |
48,000 | $0.31491 | $15,115.68 |
96,000 | $0.31313 | $30,060.48 |