0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C682J5GACAUTO

DigiKey Part Number
399-15947-2-ND - Tape & Reel (TR)
399-15947-1-ND - Cut Tape (CT)
399-15947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C682J5GACAUTO
Description
CAP CER 6800PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,074
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$1.82800$18.28
50$1.34940$67.47
100$1.20170$120.17
500$0.95324$476.62
1,000$0.87125$871.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.74367$2,974.68
8,000$0.64436$5,154.88
12,000$0.63314$7,597.68
20,000$0.63004$12,600.80
28,000$0.61975$17,353.00
40,000$0.61794$24,717.60
48,000$0.61707$29,619.36
96,000$0.61405$58,948.80
Manufacturers Standard Package