0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C681K5GACTU

DigiKey Part Number
399-C0603C681K5GACTUTR-ND - Tape & Reel (TR)
399-C0603C681K5GACTUCT-ND - Cut Tape (CT)
399-C0603C681K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C681K5GACTU
Description
CAP CER 680PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C681K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,901
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.01300$10.13
50$0.66840$33.42
100$0.57950$57.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40469$1,618.76
8,000$0.39242$3,139.36
12,000$0.39055$4,686.60
20,000$0.38843$7,768.60
28,000$0.37864$10,601.92
40,000$0.37741$15,096.40
48,000$0.37681$18,086.88
Manufacturers Standard Package