
C0603C569D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C569D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C569D5GACTUCT-ND - Cut Tape (CT) 399-C0603C569D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C569D5GACTU |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C569D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.08500 | $10.85 |
| 50 | $0.71300 | $35.65 |
| 100 | $0.55720 | $55.72 |
| 500 | $0.47776 | $238.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40846 | $1,633.84 |
| 8,000 | $0.37183 | $2,974.64 |
| 12,000 | $0.34878 | $4,185.36 |
| 20,000 | $0.34684 | $6,936.80 |
| 28,000 | $0.31185 | $8,731.80 |
| 40,000 | $0.31080 | $12,432.00 |
| 48,000 | $0.29765 | $14,287.20 |
| 96,000 | $0.29595 | $28,411.20 |
| 100,000 | $0.29586 | $29,586.00 |

