Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

C0603C562K1RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C562K1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C562K1RALTU |
Description | CAP CER 5600PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C562K1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C562J1RACTU | KEMET | 0 | 399-C0603C562J1RACTUTR-ND | $0.80302 | Upgrade |
| C0603C562K1RACTU | KEMET | 4,529 | 399-C0603C562K1RACTUCT-ND | $2.55000 | Parametric Equivalent |
| C0603T562K1RALTU | KEMET | 0 | 399-C0603T562K1RALTUTR-ND | $1.94250 | Parametric Equivalent |
| 0603J1000562KXT | Knowles Syfer | 0 | 0603J1000562KXT-ND | $1.48059 | Direct |
| KGM15AR72A562KT | KYOCERA AVX | 8,088 | 478-KGM15AR72A562KTCT-ND | $1.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.84980 | $3,399.20 |







