
KGM15AR72A562KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A562KTTR-ND - Tape & Reel (TR) 478-KGM15AR72A562KTCT-ND - Cut Tape (CT) 478-KGM15AR72A562KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A562KT |
Description | CAP CER 5600PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A562KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR72A562JT | KYOCERA AVX | 9,897 | 478-KGM15AR72A562JTCT-ND | $1.89000 | Upgrade |
| C0603C562K1RACTU | KEMET | 4,529 | 399-C0603C562K1RACTUCT-ND | $2.55000 | Direct |
| CC0603KRX7R0BB562 | YAGEO | 20 | 311-4051-1-ND | $0.90000 | Direct |
| C1608C0G2A562J080AC | TDK | 30,834 | 445-172659-1-ND | $1.73000 | Similar |
| C1608C0G2A562K080AC | TDK | 6,639 | 445-172660-1-ND | $1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.90400 | $9.04 |
| 50 | $0.64120 | $32.06 |
| 100 | $0.56150 | $56.15 |
| 500 | $0.42670 | $213.35 |
| 1,000 | $0.38534 | $385.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32344 | $1,293.76 |
| 8,000 | $0.30045 | $2,403.60 |
| 12,000 | $0.28894 | $3,467.28 |
| 20,000 | $0.27619 | $5,523.80 |
| 28,000 | $0.26874 | $7,524.72 |
| 40,000 | $0.26158 | $10,463.20 |

