
C0603C512F5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C512F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C512F5GACTUCT-ND - Cut Tape (CT) 399-C0603C512F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C512F5GACTU |
Description | CAP CER 5100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C512F5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
10 | $8.36700 | $83.67 |
50 | $7.05660 | $352.83 |
100 | $6.27900 | $627.90 |
500 | $5.61058 | $2,805.29 |
1,000 | $5.32475 | $5,324.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.79810 | $19,192.40 |
8,000 | $4.64587 | $37,166.96 |
12,000 | $4.63279 | $55,593.48 |