Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C479C1GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C479C1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C479C1GALTU |
Description | CAP CER 4.7PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C479C1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C479C2GACTU | KEMET | 0 | 399-C0603C479C2GACTUTR-ND | $0.91014 | Upgrade |
| C0603C479C1GACTU | KEMET | 2,102 | 399-C0603C479C1GACTUCT-ND | $3.29000 | Parametric Equivalent |
| 0603J1004P70CCT | Knowles Syfer | 0 | 0603J1004P70CCT-ND | $1.48059 | Direct |
| C1608C0G2A4R7C080AA | TDK | 2,369 | 445-14025-1-ND | $1.32000 | Direct |
| CC0603CRNPO0BN4R7 | YAGEO | 12,295 | 311-3849-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.17296 | $4,691.84 |







