
C0603C479C1GACTU | |
---|---|
DigiKey Part Number | 399-C0603C479C1GACTUTR-ND - Tape & Reel (TR) 399-C0603C479C1GACTUCT-ND - Cut Tape (CT) 399-C0603C479C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C479C1GACTU |
Description | CAP CER 4.7PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C479C1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.84700 | $18.47 |
50 | $1.36460 | $68.23 |
100 | $1.21520 | $121.52 |
500 | $0.96398 | $481.99 |
1,000 | $0.88646 | $886.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.77028 | $3,081.12 |
8,000 | $0.69125 | $5,530.00 |
12,000 | $0.67556 | $8,106.72 |
20,000 | $0.67229 | $13,445.80 |
28,000 | $0.65762 | $18,413.36 |
40,000 | $0.65411 | $26,164.40 |
48,000 | $0.64773 | $31,091.04 |
96,000 | $0.62624 | $60,119.04 |
100,000 | $0.62509 | $62,509.00 |