


C0603C473K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C473K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C473K5RACTUCT-ND - Cut Tape (CT) 399-C0603C473K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K5RACTU |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36700 | $3.67 |
| 50 | $0.24960 | $12.48 |
| 100 | $0.20970 | $20.97 |
| 500 | $0.10248 | $51.24 |
| 1,000 | $0.09505 | $95.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08940 | $357.60 |
| 8,000 | $0.07962 | $636.96 |
| 12,000 | $0.07909 | $949.08 |
| 20,000 | $0.07849 | $1,569.80 |
| 28,000 | $0.07814 | $2,187.92 |
| 40,000 | $0.07778 | $3,111.20 |
| 48,000 | $0.07761 | $3,725.28 |
| 96,000 | $0.07702 | $7,393.92 |
| 100,000 | $0.07699 | $7,699.00 |

