
C0603C473K5RACAUTO | |
---|---|
DigiKey Part Number | 399-6820-2-ND - Tape & Reel (TR) 399-6820-1-ND - Cut Tape (CT) 399-6820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K5RACAUTO |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.51000 | $5.10 |
50 | $0.35240 | $17.62 |
100 | $0.30540 | $30.54 |
500 | $0.22522 | $112.61 |
1,000 | $0.20070 | $200.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16067 | $642.68 |
8,000 | $0.14151 | $1,132.08 |
12,000 | $0.13634 | $1,636.08 |
20,000 | $0.13542 | $2,708.40 |
28,000 | $0.13056 | $3,655.68 |
40,000 | $0.12745 | $5,098.00 |
48,000 | $0.12544 | $6,021.12 |
96,000 | $0.11870 | $11,395.20 |
100,000 | $0.11834 | $11,834.00 |