


C0603C473J1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C473J1RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C473J1RECAUTOCT-ND - Cut Tape (CT) 399-C0603C473J1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473J1RECAUTO |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473J1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.33000 | $13.30 |
| 50 | $0.96600 | $48.30 |
| 100 | $0.85340 | $85.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52000 | $2,080.00 |
| 8,000 | $0.45715 | $3,657.20 |
| 12,000 | $0.44656 | $5,358.72 |
| 20,000 | $0.44421 | $8,884.20 |
| 28,000 | $0.43436 | $12,162.08 |
| 40,000 | $0.43299 | $17,319.60 |
| 48,000 | $0.42822 | $20,554.56 |
| 96,000 | $0.41213 | $39,564.48 |
| 100,000 | $0.41128 | $41,128.00 |

