


C0603C473J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C473J1RACTUTR-ND - Tape & Reel (TR) 399-C0603C473J1RACTUCT-ND - Cut Tape (CT) 399-C0603C473J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473J1RACTU |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C473J1RECAUTO | KEMET | 4,000 | 399-C0603C473J1RECAUTOCT-ND | $2.38000 | Parametric Equivalent |
| C0603X473J1REC7411 | KEMET | 1,936 | 399-C0603X473J1REC7411CT-ND | $2.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.41700 | $24.17 |
| 50 | $1.80220 | $90.11 |
| 100 | $1.61390 | $161.39 |
| 500 | $1.29570 | $647.85 |
| 1,000 | $1.19738 | $1,197.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.05003 | $4,200.12 |
| 8,000 | $0.99531 | $7,962.48 |
| 12,000 | $0.96789 | $11,614.68 |
| 20,000 | $0.93750 | $18,750.00 |
| 28,000 | $0.91973 | $25,752.44 |
| 40,000 | $0.90264 | $36,105.60 |

