
C0603X473J1REC7411 | |
|---|---|
DigiKey Part Number | 399-C0603X473J1REC7411TR-ND - Tape & Reel (TR) 399-C0603X473J1REC7411CT-ND - Cut Tape (CT) 399-C0603X473J1REC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X473J1REC7411 |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473J1REC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.61100 | $16.11 |
| 50 | $1.17740 | $58.87 |
| 100 | $1.04330 | $104.33 |
| 500 | $0.81936 | $409.68 |
| 1,000 | $0.75021 | $750.21 |
| 2,500 | $0.67726 | $1,693.15 |
| 5,000 | $0.63330 | $3,166.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.57905 | $8,685.75 |
| 30,000 | $0.55249 | $16,574.70 |
| 45,000 | $0.53918 | $24,263.10 |
| 75,000 | $0.52444 | $39,333.00 |
| 105,000 | $0.51581 | $54,160.05 |
| 150,000 | $0.50752 | $76,128.00 |

