


C0603C472K5RAC7082 | |
|---|---|
DigiKey Part Number | 399-C0603C472K5RAC7082TR-ND - Tape & Reel (TR) 399-C0603C472K5RAC7082CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C472K5RAC7082 |
Description | CAP CER 4700PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K5RAC7082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24500 | $2.45 |
| 50 | $0.16340 | $8.17 |
| 100 | $0.13890 | $13.89 |
| 500 | $0.09852 | $49.26 |
| 1,000 | $0.08594 | $85.94 |
| 2,500 | $0.07267 | $181.67 |
| 5,000 | $0.06465 | $323.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.04975 | $1,492.50 |
| 60,000 | $0.04569 | $2,741.40 |
| 90,000 | $0.04365 | $3,928.50 |
| 150,000 | $0.04137 | $6,205.50 |
| 210,000 | $0.04004 | $8,408.40 |
| 300,000 | $0.03875 | $11,625.00 |
| 750,000 | $0.03597 | $26,977.50 |
| 1,500,000 | $0.03428 | $51,420.00 |

