0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C472K5RAC3121

DigiKey Part Number
399-C0603C472K5RAC3121TR-ND - Tape & Reel (TR)
399-C0603C472K5RAC3121CT-ND - Cut Tape (CT)
399-C0603C472K5RAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472K5RAC3121
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40800$4.08
50$0.28260$14.13
100$0.24260$24.26
500$0.17726$88.63
1,000$0.15709$157.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12703$508.12
8,000$0.11590$927.20
12,000$0.11033$1,323.96
20,000$0.10416$2,083.20
28,000$0.10056$2,815.68
40,000$0.09710$3,884.00
48,000$0.09546$4,582.08
96,000$0.08994$8,634.24
100,000$0.08964$8,964.00
Manufacturers Standard Package