


C0603C472K5RAC3112 | |
---|---|
DigiKey Part Number | 399-C0603C472K5RAC3112TR-ND - Tape & Reel (TR) 399-C0603C472K5RAC3112CT-ND - Cut Tape (CT) 399-C0603C472K5RAC3112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K5RAC3112 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.40800 | $4.08 |
50 | $0.28260 | $14.13 |
100 | $0.24260 | $24.26 |
500 | $0.17726 | $88.63 |
1,000 | $0.15709 | $157.09 |
2,500 | $0.13593 | $339.82 |
5,000 | $0.12320 | $616.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.10753 | $1,612.95 |
30,000 | $0.09987 | $2,996.10 |
45,000 | $0.09603 | $4,321.35 |
75,000 | $0.09178 | $6,883.50 |
105,000 | $0.08930 | $9,376.50 |
150,000 | $0.08691 | $13,036.50 |
180,000 | $0.08578 | $15,440.40 |
360,000 | $0.08197 | $29,509.20 |
375,000 | $0.08177 | $30,663.75 |