
C0603C472J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-17595-2-ND - Tape & Reel (TR) 399-17595-1-ND - Cut Tape (CT) 399-17595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J5RACAUTO |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44100 | $4.41 |
| 50 | $0.30340 | $15.17 |
| 100 | $0.26110 | $26.11 |
| 500 | $0.19124 | $95.62 |
| 1,000 | $0.16986 | $169.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15069 | $602.76 |
| 8,000 | $0.12602 | $1,008.16 |
| 12,000 | $0.12008 | $1,440.96 |
| 20,000 | $0.11351 | $2,270.20 |
| 28,000 | $0.10807 | $3,025.96 |
| 40,000 | $0.10598 | $4,239.20 |
| 48,000 | $0.10314 | $4,950.72 |
| 96,000 | $0.09835 | $9,441.60 |
| 100,000 | $0.09804 | $9,804.00 |

