
C0603C471K5RALTU | |
---|---|
DigiKey Part Number | 399-C0603C471K5RALTUTR-ND - Tape & Reel (TR) 399-C0603C471K5RALTUCT-ND - Cut Tape (CT) 399-C0603C471K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K5RALTU |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K5RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.80600 | $18.06 |
50 | $1.32860 | $66.43 |
100 | $1.18240 | $118.24 |
500 | $0.95938 | $479.69 |
1,000 | $0.86101 | $861.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.72267 | $2,890.68 |
8,000 | $0.69125 | $5,530.00 |
12,000 | $0.67556 | $8,106.72 |
20,000 | $0.66060 | $13,212.00 |
28,000 | $0.64691 | $18,113.48 |
40,000 | $0.63373 | $25,349.20 |
48,000 | $0.62749 | $30,119.52 |
96,000 | $0.61270 | $58,819.20 |