
C0603C471J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C471J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C471J5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C471J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471J5RACAUTO |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.63600 | $6.36 |
| 50 | $0.44540 | $22.27 |
| 100 | $0.38750 | $38.75 |
| 500 | $0.29386 | $146.93 |
| 1,000 | $0.27494 | $274.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20264 | $810.56 |
| 8,000 | $0.19194 | $1,535.52 |
| 12,000 | $0.18232 | $2,187.84 |
| 20,000 | $0.18041 | $3,608.20 |
| 28,000 | $0.17196 | $4,814.88 |
| 40,000 | $0.16982 | $6,792.80 |
| 48,000 | $0.16736 | $8,033.28 |
| 96,000 | $0.15908 | $15,271.68 |
| 100,000 | $0.15864 | $15,864.00 |

