C0603C470J5GAC3127 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15894
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.22478
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20527
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20527
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.21881
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.21881
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15894
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15894
Datasheet

Parametric Equivalent


KEMET
In Stock: 26,156
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15894
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16269
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16269
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16951
Datasheet
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C470J5GAC3127

DigiKey Part Number
399-C0603C470J5GAC3127TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C470J5GAC3127
Description
CAP CER 47PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C470J5GAC3020KEMET0399-C0603C470J5GAC3020TR-ND$0.23925Parametric Equivalent
C0603C470J5GAC3077KEMET0399-C0603C470J5GAC3077TR-ND$0.15894Parametric Equivalent
C0603C470J5GAC3083KEMET0399-C0603C470J5GAC3083TR-ND$0.22478Parametric Equivalent
C0603C470J5GAC31127042KEMET0399-C0603C470J5GAC31127042TR-ND$0.20527Parametric Equivalent
C0603C470J5GAC31127665KEMET0399-C0603C470J5GAC31127665TR-ND$0.20527Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.16269$1,952.28