
C0603C470J5GAC7411 | |
---|---|
DigiKey Part Number | 399-C0603C470J5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C470J5GAC7411CT-ND - Cut Tape (CT) 399-C0603C470J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470J5GAC7411 |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470J5GAC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56800 | $5.68 |
50 | $0.39180 | $19.59 |
100 | $0.34000 | $34.00 |
500 | $0.21782 | $108.91 |
1,000 | $0.17353 | $173.53 |
2,500 | $0.16642 | $416.05 |
5,000 | $0.16008 | $800.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.11428 | $1,714.20 |
30,000 | $0.11326 | $3,397.80 |
45,000 | $0.11273 | $5,072.85 |
75,000 | $0.11212 | $8,409.00 |
105,000 | $0.11176 | $11,734.80 |
150,000 | $0.11141 | $16,711.50 |
180,000 | $0.11124 | $20,023.20 |
360,000 | $0.11064 | $39,830.40 |