
C0603C470G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C470G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C470G5GACTUCT-ND - Cut Tape (CT) 399-C0603C470G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470G5GACTU |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.75800 | $27.58 |
| 50 | $2.07880 | $103.94 |
| 100 | $1.86910 | $186.91 |
| 500 | $1.51568 | $757.84 |
| 1,000 | $1.40661 | $1,406.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.23773 | $4,950.92 |
| 8,000 | $1.16972 | $9,357.76 |
| 12,000 | $1.15167 | $13,820.04 |
| 20,000 | $1.11791 | $22,358.20 |
| 28,000 | $1.09818 | $30,749.04 |
| 40,000 | $1.07919 | $43,167.60 |
| 48,000 | $1.07019 | $51,369.12 |

