0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C430J5GACAUTO

DigiKey Part Number
399-C0603C430J5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C430J5GACAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C430J5GACAUTO
Description
CAP CER 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C430J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,756
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.34700$13.47
50$0.90000$45.00
100$0.72010$72.01
500$0.55178$275.89
1,000$0.48322$483.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44688$1,787.52
8,000$0.35923$2,873.84
Manufacturers Standard Package