C0603C392K2RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.63771
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.86042
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.33529
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.33529
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.33529
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.33529
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C392K2RALTU

DigiKey Part Number
399-C0603C392K2RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C392K2RALTU
Description
CAP CER 3900PF 200V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C392K2RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.96948$3,877.92
Manufacturers Standard Package