0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C361J5GACTU

DigiKey Part Number
399-C0603C361J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C361J5GACTUCT-ND - Cut Tape (CT)
399-C0603C361J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C361J5GACTU
Description
CAP CER 360PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
360 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C361J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,079
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.49300$14.93
50$1.08680$54.34
100$0.89830$89.83
500$0.75580$377.90
1,000$0.69168$691.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.52981$2,119.24
8,000$0.49975$3,998.00
12,000$0.48477$5,817.24
20,000$0.48226$9,645.20
28,000$0.46810$13,106.80
40,000$0.46665$18,666.00
48,000$0.46595$22,365.60
Manufacturers Standard Package