
C0603C361J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C361J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C361J1GACTUCT-ND - Cut Tape (CT) 399-C0603C361J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C361J1GACTU |
Description | CAP CER 360PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C361J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.65600 | $16.56 |
| 50 | $1.21240 | $60.62 |
| 100 | $1.07690 | $107.69 |
| 500 | $0.84930 | $424.65 |
| 1,000 | $0.77914 | $779.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.62400 | $2,496.00 |
| 8,000 | $0.59336 | $4,746.88 |
| 12,000 | $0.56959 | $6,835.08 |
| 20,000 | $0.56674 | $11,334.80 |
| 28,000 | $0.54397 | $15,231.16 |
| 40,000 | $0.54233 | $21,693.20 |
| 48,000 | $0.54154 | $25,993.92 |

