Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C333K5RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C333K5RACAUTO7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C333K5RACAUTO7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333K5RACAUTO7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C333K5RAC3112 | KEMET | 0 | 399-C0603C333K5RAC3112TR-ND | $0.14929 | Parametric Equivalent |
| C0603C333K5RAC31127665 | KEMET | 0 | 399-C0603C333K5RAC31127665TR-ND | $0.14929 | Parametric Equivalent |
| C0603C333K5RAC3121 | KEMET | 11,950 | 399-C0603C333K5RAC3121CT-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.15625 | $2,343.75 |


