0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C333K5RAC3121

DigiKey Part Number
399-C0603C333K5RAC3121TR-ND - Tape & Reel (TR)
399-C0603C333K5RAC3121CT-ND - Cut Tape (CT)
399-C0603C333K5RAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C333K5RAC3121
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.58400$5.84
50$0.40620$20.31
100$0.35190$35.19
500$0.26078$130.39
1,000$0.23283$232.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19115$764.60
8,000$0.17569$1,405.52
12,000$0.16796$2,015.52
20,000$0.15939$3,187.80
28,000$0.15438$4,322.64
40,000$0.14957$5,982.80
Manufacturers Standard Package