
C0603C333J8JACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C333J8JACAUTOTR-ND - Tape & Reel (TR) 399-C0603C333J8JACAUTOCT-ND - Cut Tape (CT) 399-C0603C333J8JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C333J8JACAUTO |
Description | CAP CER 0.033UF 10V U2J 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333J8JACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.92000 | $3.92 |
10 | $2.26300 | $22.63 |
50 | $1.60280 | $80.14 |
100 | $1.32990 | $132.99 |
500 | $1.15346 | $576.73 |
1,000 | $1.08019 | $1,080.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.93255 | $3,730.20 |
8,000 | $0.84913 | $6,793.04 |
12,000 | $0.84570 | $10,148.40 |
20,000 | $0.84180 | $16,836.00 |
28,000 | $0.83946 | $23,504.88 |
40,000 | $0.83716 | $33,486.40 |
48,000 | $0.83605 | $40,130.40 |