
C0603C332J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15883-2-ND - Tape & Reel (TR) 399-15883-1-ND - Cut Tape (CT) 399-15883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332J1GACAUTO |
Description | CAP CER 3300PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.74800 | $17.48 |
| 50 | $1.28740 | $64.37 |
| 100 | $1.14610 | $114.61 |
| 500 | $0.90644 | $453.22 |
| 1,000 | $0.83267 | $832.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.72198 | $2,887.92 |
| 8,000 | $0.67071 | $5,365.68 |
| 12,000 | $0.65515 | $7,861.80 |
| 20,000 | $0.63747 | $12,749.40 |
| 28,000 | $0.62414 | $17,475.92 |
| 40,000 | $0.61130 | $24,452.00 |
| 48,000 | $0.60522 | $29,050.56 |
| 96,000 | $0.59363 | $56,988.48 |

