
C0603C330J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C330J2GACTUTR-ND - Tape & Reel (TR) 399-C0603C330J2GACTUCT-ND - Cut Tape (CT) 399-C0603C330J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C330J2GACTU |
Description | CAP CER 33PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C330J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRNPOABN330 | YAGEO | 23 | 13-CC0603JRNPOABN330CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.47200 | $14.72 |
| 50 | $1.06880 | $53.44 |
| 100 | $0.94550 | $94.55 |
| 500 | $0.73878 | $369.39 |
| 1,000 | $0.67490 | $674.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57929 | $2,317.16 |
| 8,000 | $0.54376 | $4,350.08 |
| 12,000 | $0.52598 | $6,311.76 |
| 20,000 | $0.50627 | $10,125.40 |
| 28,000 | $0.49475 | $13,853.00 |
| 40,000 | $0.48367 | $19,346.80 |

