


C0603C271J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C271J3RACTUTR-ND - Tape & Reel (TR) 399-C0603C271J3RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C271J3RACTU |
Description | CAP CER 270PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.71500 | $17.15 |
| 50 | $1.25800 | $62.90 |
| 100 | $1.11830 | $111.83 |
| 500 | $0.88388 | $441.94 |
| 1,000 | $0.81143 | $811.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.68475 | $2,739.00 |
| 8,000 | $0.59412 | $4,752.96 |
| 48,000 | $0.58839 | $28,242.72 |
| 96,000 | $0.56831 | $54,557.76 |
| 100,000 | $0.56725 | $56,725.00 |

