
C0603C271J1HACAUTO | |
---|---|
DigiKey Part Number | 399-16584-2-ND - Tape & Reel (TR) 399-16584-1-ND - Cut Tape (CT) 399-16584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C271J1HACAUTO |
Description | CAP CER 0603 270PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271J1HACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42800 | $4.28 |
50 | $0.29640 | $14.82 |
100 | $0.25520 | $25.52 |
500 | $0.18686 | $93.43 |
1,000 | $0.16579 | $165.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13437 | $537.48 |
8,000 | $0.09786 | $782.88 |
12,000 | $0.09288 | $1,114.56 |
20,000 | $0.09221 | $1,844.20 |
28,000 | $0.08316 | $2,328.48 |
40,000 | $0.08279 | $3,311.60 |
48,000 | $0.07831 | $3,758.88 |
96,000 | $0.07772 | $7,461.12 |
100,000 | $0.07769 | $7,769.00 |