
C0603C271J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C271J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C271J1GACTUCT-ND - Cut Tape (CT) 399-C0603C271J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C271J1GACTU |
Description | CAP CER 270PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.38100 | $13.81 |
| 50 | $1.00160 | $50.08 |
| 100 | $0.87330 | $87.33 |
| 500 | $0.69126 | $345.63 |
| 1,000 | $0.63138 | $631.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57671 | $2,306.84 |
| 8,000 | $0.49187 | $3,934.96 |
| 12,000 | $0.47689 | $5,722.68 |
| 20,000 | $0.47315 | $9,463.00 |
| 28,000 | $0.46026 | $12,887.28 |
| 40,000 | $0.45195 | $18,078.00 |
| 48,000 | $0.44703 | $21,457.44 |
| 96,000 | $0.43044 | $41,322.24 |
| 100,000 | $0.42956 | $42,956.00 |

