0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C229D5GACAUTO

DigiKey Part Number
399-15878-2-ND - Tape & Reel (TR)
399-15878-1-ND - Cut Tape (CT)
399-15878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C229D5GACAUTO
Description
CAP CER 2.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C229D5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,677
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.19100$11.91
50$0.86000$43.00
100$0.75790$75.79
500$0.58692$293.46
1,000$0.53422$534.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.45529$1,821.16
8,000$0.41451$3,316.08
12,000$0.40408$4,848.96
20,000$0.39506$7,901.20
28,000$0.38556$10,795.68
40,000$0.37642$15,056.80
48,000$0.37209$17,860.32
96,000$0.36243$34,793.28
Manufacturers Standard Package